TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

AD8541ARTZ-REEL

DigiKey Part Number
AD8541ARTZ-REELTR-ND - Tape & Reel (TR)
AD8541ARTZ-REELCT-ND - Cut Tape (CT)
AD8541ARTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541ARTZ-REEL
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8541ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,416
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿57.85000฿57.85
10฿35.71800฿357.18
25฿29.96520฿749.13
100฿23.45530฿2,345.53
250฿20.25920฿5,064.80
500฿18.29100฿9,145.50
1,000฿16.64293฿16,642.93
2,500฿14.86758฿37,168.95
5,000฿13.77552฿68,877.60
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿13.40625฿134,062.50
Manufacturers Standard Package