
AD8418ABRMZ | |
|---|---|
DigiKey Part Number | 505-AD8418ABRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8418ABRMZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418ABRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿141.05000 | ฿141.05 |
| 10 | ฿91.26000 | ฿912.60 |
| 50 | ฿70.21300 | ฿3,510.65 |
| 100 | ฿63.49850 | ฿6,349.85 |
| 250 | ฿56.26532 | ฿14,066.33 |
| 500 | ฿51.81606 | ฿25,908.03 |
| 1,000 | ฿48.08993 | ฿48,089.93 |
| 2,500 | ฿47.53125 | ฿118,828.12 |







