
MAX6370KA+T | |
|---|---|
DigiKey Part Number | MAX6370KA+TTR-ND - Tape & Reel (TR) MAX6370KA+TCT-ND - Cut Tape (CT) MAX6370KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6370KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6370KA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿162.83000 | ฿162.83 |
| 10 | ฿123.95500 | ฿1,239.55 |
| 25 | ฿114.28320 | ฿2,857.08 |
| 100 | ฿103.63600 | ฿10,363.60 |
| 250 | ฿98.56080 | ฿24,640.20 |
| 500 | ฿95.50126 | ฿47,750.63 |
| 1,000 | ฿92.98315 | ฿92,983.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿90.32478 | ฿225,811.95 |




