
MAX15462BATA+T | |
|---|---|
DigiKey Part Number | MAX15462BATA+TTR-ND - Tape & Reel (TR) MAX15462BATA+TCT-ND - Cut Tape (CT) MAX15462BATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15462BATA+T |
Description | IC REG BUCK 5V 300MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15462BATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿73.13000 | ฿73.13 |
| 10 | ฿54.24300 | ฿542.43 |
| 25 | ฿49.49120 | ฿1,237.28 |
| 100 | ฿44.27150 | ฿4,427.15 |
| 250 | ฿41.78200 | ฿10,445.50 |
| 500 | ฿40.28180 | ฿20,140.90 |
| 1,000 | ฿39.04680 | ฿39,046.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿37.74277 | ฿94,356.93 |
| 5,000 | ฿36.95686 | ฿184,784.30 |
| 7,500 | ฿36.56345 | ฿274,225.88 |




