
MAX13448EESD+T | |
|---|---|
DigiKey Part Number | MAX13448EESD+TR-ND - Tape & Reel (TR) MAX13448EESD+CT-ND - Cut Tape (CT) MAX13448EESD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13448EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13448EESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿214.83000 | ฿214.83 |
| 10 | ฿165.19800 | ฿1,651.98 |
| 25 | ฿152.82800 | ฿3,820.70 |
| 100 | ฿139.21050 | ฿13,921.05 |
| 250 | ฿132.71960 | ฿33,179.90 |
| 500 | ฿128.80660 | ฿64,403.30 |
| 1,000 | ฿125.58683 | ฿125,586.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿122.18726 | ฿305,468.15 |


