6 TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28EC20P+

DigiKey Part Number
DS28EC20P+-ND
Manufacturer
Manufacturer Product Number
DS28EC20P+
Description
IC EEPROM 20KBIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 20Kbit 1-Wire® 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS28EC20P+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 80
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,738
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿139.75000฿139.75
10฿130.22800฿1,302.28
25฿126.37320฿3,159.33
50฿123.42860฿6,171.43
120฿119.72192฿14,366.63
360฿115.11139฿41,440.10
600฿112.99222฿67,795.33
1,080฿110.58065฿119,427.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.