
DS1050Z-025+ | |
|---|---|
DigiKey Part Number | 505-DS1050Z-025+-ND |
Manufacturer | |
Manufacturer Product Number | DS1050Z-025+ |
Description | IC OSC PROG TIMER 25KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-025+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 25kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿143.33000 | ฿143.33 |
| 10 | ฿108.71300 | ฿1,087.13 |
| 25 | ฿100.06120 | ฿2,501.53 |
| 100 | ฿90.54830 | ฿9,054.83 |
| 300 | ฿85.24100 | ฿25,572.30 |
| 500 | ฿83.27996 | ฿41,639.98 |
| 1,000 | ฿81.03063 | ฿81,030.63 |
| 2,500 | ฿78.65572 | ฿196,639.30 |




