



AT14-002-1886 | |
|---|---|
DigiKey Part Number | 889-2559-ND |
Manufacturer | |
Manufacturer Product Number | AT14-002-1886 |
Description | CONN LOCKWASHER 18 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | AT14-002-1886 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | AHDP Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿47.45000 | ฿47.45 |
| 10 | ฿40.20300 | ฿402.03 |
| 25 | ฿37.68720 | ฿942.18 |
| 50 | ฿35.88660 | ฿1,794.33 |
| 100 | ฿34.16730 | ฿3,416.73 |
| 300 | ฿31.61710 | ฿9,485.13 |
| 500 | ฿30.49800 | ฿15,249.00 |
| 1,000 | ฿29.04168 | ฿29,041.68 |
| 2,500 | ฿27.22421 | ฿68,060.52 |











