
AHDM04-24-16SN | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-16SN-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-16SN |
Description | RECEPTACLE KIT, SHELL SIZE 24, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-16SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿509.28000 | ฿509.28 |
| 10 | ฿432.86800 | ฿4,328.68 |
| 25 | ฿405.75600 | ฿10,143.90 |
| 50 | ฿386.38600 | ฿19,319.30 |
| 100 | ฿367.94880 | ฿36,794.88 |
| 250 | ฿344.92900 | ฿86,232.25 |
| 500 | ฿328.48466 | ฿164,242.33 |
| 1,000 | ฿312.82778 | ฿312,827.78 |












