
135103-02-M0.50 | |
|---|---|
DigiKey Part Number | ACX2440-ND |
Manufacturer | |
Manufacturer Product Number | 135103-02-M0.50 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿857.35000 | ฿857.35 |
| 10 | ฿728.78000 | ฿7,287.80 |
| 25 | ฿683.16320 | ฿17,079.08 |
| 50 | ฿650.55900 | ฿32,527.95 |
| 100 | ฿619.53130 | ฿61,953.13 |
| 250 | ฿580.78540 | ฿145,196.35 |
| 500 | ฿553.10516 | ฿276,552.58 |

