
115101-19-M1.00 | |
|---|---|
DigiKey Part Number | ACX2386-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-M1.00 |
Description | COAX CBL BNC TO BNC 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿472.88000 | ฿472.88 |
| 10 | ฿401.79800 | ฿4,017.98 |
| 25 | ฿376.63600 | ฿9,415.90 |
| 50 | ฿368.51760 | ฿18,425.88 |
| 100 | ฿364.81900 | ฿36,481.90 |
| 250 | ฿353.80020 | ฿88,450.05 |
| 500 | ฿314.44920 | ฿157,224.60 |
| 1,000 | ฿290.37353 | ฿290,373.53 |










