
031-2381 | |
|---|---|
DigiKey Part Number | ARF1671-ND |
Manufacturer | |
Manufacturer Product Number | 031-2381 |
Description | CONN TNC PLUG R/A 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-2381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze, Zinc Die Cast | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,006.20000 | ฿1,006.20 |
| 10 | ฿855.07500 | ฿8,550.75 |
| 25 | ฿801.42400 | ฿20,035.60 |
| 50 | ฿747.90300 | ฿37,395.15 |
| 100 | ฿702.67600 | ฿70,267.60 |
| 300 | ฿672.75327 | ฿201,825.98 |
| 500 | ฿656.09376 | ฿328,046.88 |







