
TJS-102 | |
|---|---|
DigiKey Part Number | 1967-1075-ND |
Manufacturer | |
Manufacturer Product Number | TJS-102 |
Description | TELEPHONE JACK SWITCH 4 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Grade | Military | |
Qualification | MIL-C-9177 | |
Voltage - Rated | - | |
Mating Length/Depth | 0.761" (19.33mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | 13 pcs - 1 Connector, 1 Clip, 1 Crimp Sleeve, 4 Screws, 4 Washers, 2 Nuts | |
Housing Material | Plastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,895.40000 | ฿1,895.40 |
| 10 | ฿1,611.12300 | ฿16,111.23 |
| 25 | ฿1,510.28800 | ฿37,757.20 |
| 50 | ฿1,438.26800 | ฿71,913.40 |
| 100 | ฿1,369.69950 | ฿136,969.95 |







