
HDB-26AFFM-SL7A02 | |
|---|---|
DigiKey Part Number | HDB-26AFFM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26AFFM-SL7A02 |
Description | CABLE ASSY HD26 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿974.68000 | ฿974.68 |
| 10 | ฿828.42500 | ฿8,284.25 |
| 30 | ฿766.63167 | ฿22,998.95 |
| 50 | ฿739.50500 | ฿36,975.25 |
| 100 | ฿704.23930 | ฿70,423.93 |
| 250 | ฿660.19460 | ฿165,048.65 |
| 500 | ฿633.75000 | ฿316,875.00 |

