
97-79-513-12 | |
|---|---|
DigiKey Part Number | 339-97-79-513-12-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-12 |
Description | CONN BUSHING 20 22 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 20, 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 20, 22 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿55.58000 | ฿55.58 |
| 10 | ฿47.25500 | ฿472.55 |
| 25 | ฿44.27800 | ฿1,106.95 |
| 50 | ฿42.16560 | ฿2,108.28 |
| 100 | ฿40.15050 | ฿4,015.05 |
| 250 | ฿37.63372 | ฿9,408.43 |
| 500 | ฿35.83710 | ฿17,918.55 |
| 1,000 | ฿34.12663 | ฿34,126.63 |
| 2,500 | ฿31.99092 | ฿79,977.30 |






















