


L01-6363 | |
|---|---|
DigiKey Part Number | TE2259-ND |
Manufacturer | |
Manufacturer Product Number | L01-6363 |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.664A, Series 832mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 1.664A, Series 832mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.959 lb (435 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿884.33000 | ฿884.33 |
| 12 | ฿789.42500 | ฿9,473.10 |
| 36 | ฿750.33472 | ฿27,012.05 |
| 60 | ฿732.74500 | ฿43,964.70 |
| 108 | ฿712.96880 | ฿77,000.63 |
| 252 | ฿685.31540 | ฿172,699.48 |








