
BL-BJU3V1 | |
|---|---|
DigiKey Part Number | BL-BJU3V1-ND |
Manufacturer | |
Manufacturer Product Number | BL-BJU3V1 |
Description | LED RED-ORANGE CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 623nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.60000 | ฿15.60 |
| 10 | ฿10.75800 | ฿107.58 |
| 100 | ฿7.71550 | ฿771.55 |
| 500 | ฿6.33946 | ฿3,169.73 |
| 1,000 | ฿5.88608 | ฿5,886.08 |
| 2,000 | ฿5.50079 | ฿11,001.58 |
| 5,000 | ฿5.07897 | ฿25,394.85 |
| 10,000 | ฿4.81566 | ฿48,156.60 |
| 25,000 | ฿4.52829 | ฿113,207.25 |


