


EK-U1-KCU105-G | |
|---|---|
DigiKey Part Number | 122-1939-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-KCU105-G |
Description | KIT EVAL ULTRASCALE FPGA KCU105 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Kintex UltraScale FPGA KCU105 PCIe Card XCKU040 Kintex® UltraScale™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Kintex UltraScale FPGA KCU105 PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XCKU040 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿233,025.00000 | ฿233,025.00 |




























