
10CX105YF780E5G | |
|---|---|
DigiKey Part Number | 10CX105YF780E5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX105YF780E5G |
Description | IC FPGA 284 I/O 780FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 284 8641536 104000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 38000 | |
Number of Logic Elements/Cells | 104000 | |
Total RAM Bits | 8641536 | |
Number of I/O | 284 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA, FC (29x29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ฿6,681.40417 | ฿240,530.55 |





