EC11E09244AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11E09244AQ

DigiKey Part Number
4809-EC11E09244AQ-ND
Manufacturer
Manufacturer Product Number
EC11E09244AQ
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC11E09244AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
9
Voltage - Supply
5V
Actuator Type
4.5mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿157.63000฿157.63
5฿135.33000฿676.65
10฿126.75000฿1,267.50
25฿116.23320฿2,905.83
50฿108.82960฿5,441.48
100฿101.88100฿10,188.10
250฿93.33612฿23,334.03
500฿87.32100฿43,660.50
1,000฿81.66178฿81,661.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.