HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 BK005

DigiKey Part Number
6711BK005-ND
Manufacturer
Manufacturer Product Number
6711 BK005
Description
HOOK-UP STRND 26AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿1,853.15000฿1,853.15
2฿1,763.94000฿3,527.88
3฿1,713.40000฿5,140.20
5฿1,651.71600฿8,258.58
7฿1,612.04714฿11,284.33
10฿1,570.92000฿15,709.20
25฿1,469.14320฿36,728.58
50฿1,395.78400฿69,789.20
100฿1,325.36300฿132,536.30
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 73
Unit Price: ฿8,806.85000
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 42
Unit Price: ฿1,853.15000
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 18
Unit Price: ฿1,853.15000
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 30
Unit Price: ฿1,853.15000
HOOK-UP STRND 26AWG GRN/YLW 100'
In-Stock: 2
Unit Price: ฿1,853.15000
Alternate Length
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 73
Unit Price: ฿8,806.85000
HOOK-UP STRND 26AWG BLACK 5000'
In-Stock: 8
Unit Price: ฿32,603.03000