HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 BR005

DigiKey Part Number
A422807N-100-ND
Manufacturer
Manufacturer Product Number
422807 BR005
Description
HOOK-UP STRND 28AWG BRN 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿851.18000฿851.18
2฿810.71500฿1,621.43
3฿787.58333฿2,362.75
5฿759.46000฿3,797.30
7฿741.37143฿5,189.60
10฿722.63800฿7,226.38
25฿676.26000฿16,906.50
50฿642.85000฿32,142.50
100฿610.78550฿61,078.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 196
Unit Price: ฿851.18000
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 66
Unit Price: ฿851.18000
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 53
Unit Price: ฿851.18000
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 10
Unit Price: ฿851.18000
HOOK-UP STRND 28AWG RED 100'
In-Stock: 169
Unit Price: ฿851.18000
Alternate Length
HOOK-UP STRND 28AWG BRN 1000'
In-Stock: 0
Unit Price: ฿6,043.38000
HOOK-UP STRND 28AWG BROWN
In-Stock: 0
Unit Price: ฿3.17993