
297 SV001 | |
|---|---|
DigiKey Part Number | A297SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 297 SV001 |
Description | WIRE BUS BAR 20AWG NONE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿20.78798 | ฿20,787.98 |
| 2,000 | ฿19.75464 | ฿39,509.28 |
| 3,000 | ฿19.16958 | ฿57,508.74 |
| 5,000 | ฿18.45220 | ฿92,261.00 |
| 7,000 | ฿18.24657 | ฿127,725.99 |





