HOOK-UP STRANDED WHITE/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 WY005

DigiKey Part Number
1855WY005-ND
Manufacturer
Manufacturer Product Number
1855 WY005
Description
HOOK-UP STRND 22AWG WHT/YEL 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿1,890.20000฿1,890.20
2฿1,799.20000฿3,598.40
3฿1,747.74333฿5,243.23
5฿1,684.80000฿8,424.00
7฿1,644.31429฿11,510.20
10฿1,602.34800฿16,023.48
25฿1,498.52320฿37,463.08
50฿1,423.67560฿71,183.78
100฿1,351.82130฿135,182.13
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 96
Unit Price: ฿1,890.20000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 43
Unit Price: ฿1,890.20000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 55
Unit Price: ฿1,890.20000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 29
Unit Price: ฿1,890.20000
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 31
Unit Price: ฿1,890.20000
Alternate Length
HOOKUP STRND 22AWG WHT/YEL 1000'
In-Stock: 0
Unit Price: ฿7,824.38000