HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 BK005

DigiKey Part Number
1553BK005-ND
Manufacturer
Manufacturer Product Number
1553 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿2,208.38000฿2,208.38
2฿2,101.94000฿4,203.88
3฿2,041.65000฿6,124.95
5฿1,967.94000฿9,839.70
7฿1,920.61143฿13,444.28
10฿1,871.48000฿18,714.80
25฿1,749.99520฿43,749.88
50฿1,662.38160฿83,119.08
100฿1,594.53450฿159,453.45
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 4
Unit Price: ฿2,208.38000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 2
Unit Price: ฿2,208.38000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 4
Unit Price: ฿2,208.38000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 1300
Unit Price: ฿21.64500
HOOK-UP STRND 20AWG RED 100'
In-Stock: 19
Unit Price: ฿2,208.38000
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 15
Unit Price: ฿9,214.40000