
ACS71240KEXBLT-010B3-115 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-010B3-115TR-ND - Tape & Reel (TR) 620-ACS71240KEXBLT-010B3-115CT-ND - Cut Tape (CT) 620-ACS71240KEXBLT-010B3-115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-010B3-115 |
Description | CURRENT SENSOR HE/OL 10A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 132mV/A | |
Frequency | 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿49.40000 | ฿49.40 |
| 5 | ฿43.74600 | ฿218.73 |
| 10 | ฿41.60000 | ฿416.00 |
| 25 | ฿39.09120 | ฿977.28 |
| 50 | ฿37.36860 | ฿1,868.43 |
| 100 | ฿35.79880 | ฿3,579.88 |
| 500 | ฿32.63650 | ฿16,318.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿30.20182 | ฿45,302.73 |
| 3,000 | ฿29.19746 | ฿87,592.38 |
| 4,500 | ฿28.64911 | ฿128,920.99 |
| 7,500 | ฿27.99650 | ฿209,973.75 |
| 10,500 | ฿27.58882 | ฿289,682.61 |



