
HST-10-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-10-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-10-BK-4 |
Description | HEAT SHRINK 6.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.256" (6.50mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.256" (6.50mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | ฿12.39815 | ฿1,004.25 |
| 162 | ฿11.40309 | ฿1,847.30 |
| 243 | ฿10.85741 | ฿2,638.35 |
| 405 | ฿10.20822 | ฿4,134.33 |
| 567 | ฿9.80217 | ฿5,557.83 |
| 810 | ฿9.38930 | ฿7,605.33 |
| 2,025 | ฿9.10225 | ฿18,432.06 |


