6050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050

DigiKey Part Number
1528-6050-ND
Manufacturer
Manufacturer Product Number
6050
Description
ADAFRUIT SUNKEN USB TYPE C BREAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
USB - C
Number of Positions
8
Pitch
0.100" (2.54mm)
Board Thickness
0.100" (2.54mm) 1/10"
Material
FR4 Epoxy Glass
Size / Dimension
0.800" L x 0.600" W (20.32mm x 15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿95.88000฿95.88
Manufacturers Standard Package