4311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4311

DigiKey Part Number
1528-4311-ND
Manufacturer
Manufacturer Product Number
4311
Description
GRAPHIC DISPLAY TFT RGB 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2" (50.80mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2" (50.80mm)
Viewing Area
-
Backlight
-
Dot Pixels
320 x 240
Interface
SPI
Controller Type
ST7789
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿648.38000฿648.38
Manufacturers Standard Package