2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010

DigiKey Part Number
1528-1040-ND
Manufacturer
Manufacturer Product Number
2010
Description
PRO TRINKET 3V ATMEGA328P EVAL
Customer Reference
Detailed Description
ATmega328P Pro Trinket 3V AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Pro Trinket
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿323.38000฿323.38
Manufacturers Standard Package