1436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1436

DigiKey Part Number
1528-1088-ND
Manufacturer
Manufacturer Product Number
1436
Description
FPC ADAPT 40PIN .5/.6/.7/.8/1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
FPC
Number of Positions
40
Board Thickness
-
Material
-
Size / Dimension
2.300" L x 2.190" W (58.46mm x 55.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿160.88000฿160.88
Manufacturers Standard Package