
ICR-FTHR-FTDI2 | |
|---|---|
DigiKey Part Number | 3294-ICR-FTHR-FTDI2-ND |
Manufacturer | |
Manufacturer Product Number | ICR-FTHR-FTDI2 |
Description | ICARUS IOT BOARD V2 NRF9160 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | nRF9160 - Cellular, GNSS (GPS) 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actinius B.V. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (GPS) | |
Frequency | 700MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9160 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4,065.75000 | ฿4,065.75 |









