


ASA-3.6864MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11714-2-ND - Tape & Reel (TR) 535-11714-1-ND - Cut Tape (CT) 535-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-3.6864MHZ-L-T |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-3.6864MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿38.35000 | ฿38.35 |
| 10 | ฿33.24800 | ฿332.48 |
| 25 | ฿31.44720 | ฿786.18 |
| 50 | ฿30.14700 | ฿1,507.35 |
| 100 | ฿28.89900 | ฿2,889.90 |
| 250 | ฿27.32992 | ฿6,832.48 |
| 500 | ฿26.19956 | ฿13,099.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿25.11600 | ฿25,116.00 |
| 2,000 | ฿23.65253 | ฿47,305.06 |
| 3,000 | ฿23.36663 | ฿70,099.89 |
| 5,000 | ฿22.77321 | ฿113,866.05 |
| 7,000 | ฿22.31223 | ฿156,185.61 |
| 10,000 | ฿21.83392 | ฿218,339.20 |
| 12,000 | ฿21.59352 | ฿259,122.24 |


