ABS07AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABS07AIG-32.768KHZ-9-1-T

DigiKey Part Number
535-ABS07AIG-32.768KHZ-9-1-TTR-ND - Tape & Reel (TR)
535-ABS07AIG-32.768KHZ-9-1-TCT-ND - Cut Tape (CT)
535-ABS07AIG-32.768KHZ-9-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07AIG-32.768KHZ-9-1-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07AIG-32.768KHZ-9-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,788
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿23.40000฿23.40
10฿20.28000฿202.80
25฿19.17520฿479.38
50฿18.37560฿918.78
100฿17.61830฿1,761.83
250฿16.66080฿4,165.20
500฿15.97180฿7,985.90
1,000฿15.31108฿15,311.08
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿14.31972฿42,959.16
6,000฿13.72811฿82,368.66
9,000฿13.39365฿120,542.85
15,000฿12.99253฿194,887.95
Manufacturers Standard Package