


AB26T-32.768KHZ-6 | |
|---|---|
DigiKey Part Number | 535-AB26T-32.768KHZ-6TR-ND - Tape & Reel (TR) 535-AB26T-32.768KHZ-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB26T-32.768KHZ-6 |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.768KHZ-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿17.55000 | ฿17.55 |
| 10 | ฿13.68300 | ฿136.83 |
| 25 | ฿12.11600 | ฿302.90 |
| 500 | ฿12.03540 | ฿6,017.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿9.80655 | ฿9,806.55 |
| 2,000 | ฿9.31922 | ฿18,638.44 |
| 3,000 | ฿9.16056 | ฿27,481.68 |




