
89126-0103 | |
|---|---|
DigiKey Part Number | 3M11967-ND |
Manufacturer | |
Manufacturer Product Number | 89126-0103 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89126-0103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿70.53000 | ฿70.53 |
| 10 | ฿59.83300 | ฿598.33 |
| 25 | ฿56.08200 | ฿1,402.05 |
| 50 | ฿53.39760 | ฿2,669.88 |
| 100 | ฿50.84300 | ฿5,084.30 |
| 250 | ฿47.65800 | ฿11,914.50 |
| 500 | ฿45.38300 | ฿22,691.50 |
| 1,000 | ฿43.21720 | ฿43,217.20 |
| 2,500 | ฿40.51320 | ฿101,283.00 |






















