
3365/20 300 | |
|---|---|
DigiKey Part Number | 3M157823-300-ND 19-3365/20300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/20 300 |
Description | CBL RIBN 20COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿38.35000 | ฿38.35 |
| 5 | ฿30.68000 | ฿153.40 |
| 10 | ฿27.82000 | ฿278.20 |
| 25 | ฿24.42720 | ฿610.68 |
| 50 | ฿22.13900 | ฿1,106.95 |
| 100 | ฿20.06550 | ฿2,006.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ฿17.17300 | ฿5,151.90 |
| 600 | ฿15.57997 | ฿9,347.98 |
| 900 | ฿14.72431 | ฿13,251.88 |
| 1,500 | ฿13.72085 | ฿20,581.28 |
| 2,100 | ฿13.10276 | ฿27,515.80 |
| 3,000 | ฿12.48314 | ฿37,449.42 |
| 7,500 | ฿11.78489 | ฿88,386.68 |













