
3365/12 100 | |
|---|---|
DigiKey Part Number | 3M157990-100-ND 19-3365/12100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/12 100 |
Description | CBL RIBN 12COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.600" (15.24mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿28.28000 | ฿28.28 |
| 5 | ฿22.81600 | ฿114.08 |
| 10 | ฿20.70300 | ฿207.03 |
| 25 | ฿18.18720 | ฿454.68 |
| 50 | ฿16.48400 | ฿824.20 |
| 100 | ฿14.93700 | ฿1,493.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ฿14.93700 | ฿1,493.70 |
| 200 | ฿13.53790 | ฿2,707.58 |
| 300 | ฿12.78227 | ฿3,834.68 |
| 500 | ฿11.89500 | ฿5,947.50 |
| 700 | ฿11.34714 | ฿7,943.00 |
| 1,000 | ฿10.79650 | ฿10,796.50 |
| 2,500 | ฿9.51574 | ฿23,789.35 |
| 5,000 | ฿8.66398 | ฿43,319.90 |
| 10,000 | ฿8.55156 | ฿85,515.60 |





